EMRA15B2H-25.000M
vs
ASDM1-25.000MHZ-LC-T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ABRACON LLC
|
Part Package Code |
SMD 5.0mm x 7.0mm
|
|
Pin Count |
4
|
|
Manufacturer Package Code |
SMD 5.0mm x 7.0mm
|
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
|
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
Fall Time-Max |
3 ns
|
2 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
25 MHz
|
25 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
LVCMOS
|
CMOS
|
Output Load |
15 pF
|
10 KOHM, 15 pF
|
Physical Dimension |
7.0mm x 5.0mm x 0.9mm
|
2.5mm x 2.0mm x 0.85mm
|
Rise Time-Max |
3 ns
|
2 ns
|
Supply Voltage-Max |
3.3 V
|
3.6 V
|
Supply Voltage-Min |
2.7 V
|
3 V
|
Supply Voltage-Nom |
3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Base Number Matches |
3
|
1
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
12 Weeks, 3 Days
|
Samacsys Manufacturer |
|
ABRACON
|
|
|
|
Compare EMRA15B2H-25.000M with alternatives
Compare ASDM1-25.000MHZ-LC-T with alternatives