EMRA33X2H-12.288MTR
vs
EMRA33F2H-12.288M
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ECLIPTEK CORP
|
ECLIPTEK CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
|
Fall Time-Max |
3 ns
|
3 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
12.288 MHz
|
12.288 MHz
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
-20 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
3.2mm x 2.5mm x 0.75mm
|
3.2mm x 2.5mm x 0.75mm
|
Rise Time-Max |
3 ns
|
3 ns
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SMD 2.5mm x 3.2mm
|
Pin Count |
|
4
|
Manufacturer Package Code |
|
SMD 2.5mm x 3.2mm
|
|
|
|
Compare EMRA33X2H-12.288MTR with alternatives
Compare EMRA33F2H-12.288M with alternatives