EMZA350ADA101MF80G
vs
EMZA6R3ADA101MF61G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
UNITED CHEMI-CON INC
|
UNITED CHEMI-CON INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
SOLVENT PROOF, RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
|
SOLVENT PROOF, RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
340 mΩ
|
360 mΩ
|
Height |
7.7 mm
|
5.8 mm
|
JESD-609 Code |
e6
|
e6
|
Leakage Current |
0.035 mA
|
0.0063 mA
|
Length |
7.2 mm
|
7.2 mm
|
Manufacturer Series |
MZA
|
MZA
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR
|
TR
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
35 V
|
6.3 V
|
Ripple Current |
280 mA
|
240 mA
|
Series |
MZA
|
MZA
|
Size Code |
2826
|
2826
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.12
|
0.26
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
Tin/Bismuth (Sn/Bi)
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
6.6 mm
|
6.6 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare EMZA350ADA101MF80G with alternatives
Compare EMZA6R3ADA101MF61G with alternatives