EMZA350ADA221MHA0G
vs
GACE221M16V8X10.2TR13
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NIPPON CHEMI-CON CORP
|
CAL-CHIP ELECTRONICS INC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Chemi-Con
|
|
Capacitance |
220 µF
|
220 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
|
Height |
10 mm
|
|
JESD-609 Code |
e6
|
|
Leakage Current |
0.077 mA
|
0.0352 mA
|
Length |
8.3 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
SMT
|
|
Packing Method |
TR, 15 INCH
|
TR, 13 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
35 V
|
16 V
|
Reference Standard |
AEC-Q200
|
|
Ripple Current |
600 mA
|
280 mA
|
Size Code |
3333
|
3933
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.12
|
0.16
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
8.3 mm
|
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8532.24.0020
|
ESR |
|
1210 mΩ
|
Manufacturer Series |
|
GACE
|
|
|
|
Compare EMZA350ADA221MHA0G with alternatives
Compare GACE221M16V8X10.2TR13 with alternatives