EMZA6R3ADA101MF61G
vs
CK0J107M6L006VR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NIPPON CHEMI-CON CORP
|
SAMWHA CAPACITOR GROUP
|
Package Description |
CHIP
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Chemi-Con
|
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Height |
5.8 mm
|
5.8 mm
|
JESD-609 Code |
e6
|
e3
|
Leakage Current |
0.0063 mA
|
0.0063 mA
|
Length |
6.6 mm
|
7 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 15 INCH
|
TR, 15 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
6.3 V
|
6.3 V
|
Reference Standard |
AEC-Q200
|
|
Ripple Current |
240 mA
|
230 mA
|
Size Code |
2626
|
2626
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.26
|
0.24
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
Tin (Sn)
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
6.6 mm
|
6.6 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare EMZA6R3ADA101MF61G with alternatives
Compare CK0J107M6L006VR with alternatives