EMZA6R3ADA221MF61G
vs
UUX1V221M1NRGS
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
UNITED CHEMI-CON INC
|
NICHICON CORP
|
Package Description |
ROHS COMPLIANT
|
, 4141
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Additional Feature |
SOLVENT PROOF, RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
|
|
Capacitance |
220 µF
|
220 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
360 mΩ
|
|
Height |
5.8 mm
|
|
JESD-609 Code |
e6
|
e0
|
Leakage Current |
0.01386 mA
|
0.231 mA
|
Length |
7.2 mm
|
|
Manufacturer Series |
MZA
|
UX
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
SMT
|
|
Packing Method |
TR
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
6.3 V
|
35 V
|
Ripple Current |
240 mA
|
405 mA
|
Series |
MZA
|
|
Size Code |
2826
|
4141
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.26
|
0.12
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
TIN LEAD
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
6.6 mm
|
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
Nichicon
|
|
|
|
Compare EMZA6R3ADA221MF61G with alternatives
Compare UUX1V221M1NRGS with alternatives