EMZJ350ARA101MF80G
vs
EEVFK1V101GR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
UNITED CHEMI-CON INC
|
PANASONIC CORP
|
Package Description |
, 2826
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM
|
ALUMINUM (WET)
|
ESR |
160 mΩ
|
160 mΩ
|
Height |
7.7 mm
|
|
Length |
7.2 mm
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
|
Packing Method |
TR
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Ripple Current |
600 mA
|
600 mA
|
Series |
MZJ
|
|
Size Code |
2826
|
|
Width |
6.6 mm
|
|
Base Number Matches |
2
|
1
|
JESD-609 Code |
|
e6
|
Leakage Current |
|
0.035 mA
|
Manufacturer Series |
|
FK
|
Mounting Feature |
|
SURFACE MOUNT
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Surface Mount |
|
YES
|
Tan Delta |
|
0.12
|
Terminal Finish |
|
TIN BISMUTH
|
Terminal Shape |
|
FLAT
|
|
|
|