EPM1270T144A5 vs EPM1270T144C4N feature comparison

EPM1270T144A5 Intel Corporation

Buy Now Datasheet

EPM1270T144C4N Intel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer INTEL CORP INTEL CORP
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES IT CAN ALSO OPERATE AT 3.3V
In-System Programmable YES YES
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e0 e3
JTAG BST YES YES
Length 20 mm 20 mm
Moisture Sensitivity Level 1 3
Number of Dedicated Inputs
Number of I/O Lines 116 116
Number of Inputs 116 116
Number of Macro Cells 980 980
Number of Outputs 116 116
Number of Terminals 144 144
Operating Temperature-Max 124 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 116 I/O 0 DEDICATED INPUTS, 116 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC PLASTIC/EPOXY
Package Code QFP LFQFP
Package Equivalence Code QFP144,.87SQ,20 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 10 ns 8.1 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 20 mm
Base Number Matches 2 2
Samacsys Manufacturer Intel
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.6 mm
Temperature Grade OTHER
Time@Peak Reflow Temperature-Max (s) 40

Compare EPM1270T144A5 with alternatives

Compare EPM1270T144C4N with alternatives