EPM7032SLC44-7N
vs
5962-9314401MZX
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
ALTERA CORP
|
Part Package Code |
LCC
|
PGA
|
Package Description |
PLASTIC, LCC-44
|
PGA,
|
Pin Count |
44
|
100
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
YES
|
|
Clock Frequency-Max |
166.7 MHz
|
22.2 MHz
|
In-System Programmable |
YES
|
|
JESD-30 Code |
S-PQCC-J44
|
S-CPGA-P100
|
JESD-609 Code |
e3
|
|
JTAG BST |
YES
|
|
Length |
16.5862 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Dedicated Inputs |
|
19
|
Number of I/O Lines |
36
|
64
|
Number of Macro Cells |
32
|
|
Number of Terminals |
44
|
100
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
0 DEDICATED INPUTS, 36 I/O
|
19 DEDICATED INPUTS, 64 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCJ
|
PGA
|
Package Equivalence Code |
LDCC44,.7SQ
|
PGA100(UNSPEC)
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
GRID ARRAY
|
Programmable Logic Type |
EE PLD
|
UV PLD
|
Propagation Delay |
7.5 ns
|
75 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
J BEND
|
PIN/PEG
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
PERPENDICULAR
|
Width |
16.5862 mm
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A001.A.2.C
|
Screening Level |
|
MIL-STD-883 Class B
|
|
|
|
Compare EPM7032SLC44-7N with alternatives
Compare 5962-9314401MZX with alternatives