EPM7064STC44-10
vs
MACH211SP-6JI
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
VANTIS CORP
|
Part Package Code |
QFP
|
|
Package Description |
LQFP, TQFP44,.47SQ,32
|
|
Pin Count |
44
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Intel
|
|
Additional Feature |
YES
|
|
Clock Frequency-Max |
125 MHz
|
|
In-System Programmable |
YES
|
|
JESD-30 Code |
S-PQFP-G44
|
|
JESD-609 Code |
e0
|
|
JTAG BST |
YES
|
|
Length |
10 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Dedicated Inputs |
|
|
Number of I/O Lines |
36
|
|
Number of Macro Cells |
64
|
|
Number of Terminals |
44
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Organization |
0 DEDICATED INPUTS, 36 I/O
|
|
Output Function |
MACROCELL
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LQFP
|
|
Package Equivalence Code |
TQFP44,.47SQ,32
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK, LOW PROFILE
|
|
Peak Reflow Temperature (Cel) |
235
|
|
Programmable Logic Type |
EE PLD
|
|
Propagation Delay |
10 ns
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.27 mm
|
|
Supply Voltage-Max |
5.25 V
|
|
Supply Voltage-Min |
4.75 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Width |
10 mm
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare EPM7064STC44-10 with alternatives
Compare MACH211SP-6JI with alternatives