EPM7256EGC192-12
vs
EPM7256EQC160-12PC
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
ALTERA CORP
|
Part Package Code |
PGA
|
QFP
|
Package Description |
PGA, PGA192M,17X17
|
QFP,
|
Pin Count |
192
|
160
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
|
CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
|
Clock Frequency-Max |
125 MHz
|
90.9 MHz
|
In-System Programmable |
NO
|
|
JESD-30 Code |
S-CPGA-P192
|
S-PQFP-G160
|
JESD-609 Code |
e0
|
e3
|
JTAG BST |
NO
|
|
Length |
45.15 mm
|
28 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Dedicated Inputs |
|
|
Number of I/O Lines |
164
|
128
|
Number of Macro Cells |
256
|
|
Number of Terminals |
192
|
160
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
0 DEDICATED INPUTS, 164 I/O
|
0 DEDICATED INPUTS, 128 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
PGA
|
QFP
|
Package Equivalence Code |
PGA192M,17X17
|
QFP160,1.2SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
220
|
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
12 ns
|
12 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.43 mm
|
4.07 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
PIN/PEG
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
PERPENDICULAR
|
QUAD
|
Width |
45.15 mm
|
28 mm
|
Base Number Matches |
3
|
1
|
|
|
|
Compare EPM7256EGC192-12 with alternatives
Compare EPM7256EQC160-12PC with alternatives