ER1D-T3
vs
MUR120S
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SURGE COMPONENTS INC
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description |
SMB, 2 PIN
|
SMB, 2 PIN
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
LOW POWER LOSS
|
LOW POWER LOSS
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
DO-214AA
|
DO-214AA
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Output Current-Max |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max |
200 V
|
200 V
|
Reverse Recovery Time-Max |
0.035 µs
|
0.025 µs
|
Surface Mount |
YES
|
YES
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
14
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
8 Weeks
|
Samacsys Manufacturer |
|
Taiwan Semiconductor
|
Application |
|
EFFICIENCY
|
Forward Voltage-Max (VF) |
|
0.875 V
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Non-rep Pk Forward Current-Max |
|
40 A
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Reverse Current-Max |
|
2 µA
|
Terminal Finish |
|
TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare ER1D-T3 with alternatives
Compare MUR120S with alternatives