ER3G_R1_10001 vs ES3G-M3/57T feature comparison

ER3G_R1_10001 PanJit Semiconductor

Buy Now Datasheet

ES3G-M3/57T Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC VISHAY INTERTECHNOLOGY INC
Package Description ROHS COMPLIANT, PLASTIC, SMC, 2 PIN SMC, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 1.1 V
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Current-Max 1 µA 10 µA
Reverse Recovery Time-Max 0.035 µs 0.05 µs
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Date Of Intro 2016-05-02
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN

Compare ER3G_R1_10001 with alternatives

Compare ES3G-M3/57T with alternatives