ERA84-009
vs
11DQ09TR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EIC SEMICONDUCTOR CO LTD
|
NIHON INTER ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Base Number Matches |
2
|
2
|
Package Description |
|
O-PALF-W2
|
Pin Count |
|
2
|
HTS Code |
|
8541.10.00.80
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
O-PALF-W2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
1 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Qualification Status |
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
|
90 V
|
Surface Mount |
|
NO
|
Technology |
|
SCHOTTKY
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare 11DQ09TR with alternatives