ERF5-005-05.0-L-DV-WT-TR vs ESQT-105-02-L-D-358 feature comparison

ERF5-005-05.0-L-DV-WT-TR Samtec Inc

Buy Now Datasheet

ESQT-105-02-L-D-358 Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body/Shell Style SOCKET SOCKET
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination MATTE TIN NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.5 mm
Termination Type SURFACE MOUNT WIRE WRAP
Total Number of Contacts 10 10
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer SAMTEC
Body Breadth 0.158 inch
Body Depth 0.358 inch
Body Length 0.407 inch
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Durability 100 Cycles
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Plating Thickness 10u inch
Rated Current (Signal) 4.5 A
Reference Standard UL
Terminal Length 0.492 inch
UL Flammability Code 94V-0

Compare ERF5-005-05.0-L-DV-WT-TR with alternatives

Compare ESQT-105-02-L-D-358 with alternatives