ERF8-005-07.0-L-DV-K-FR vs ERF8-005-09.0-L-DV-L-TR feature comparison

ERF8-005-07.0-L-DV-K-FR Samtec Inc

Buy Now Datasheet

ERF8-005-09.0-L-DV-L-TR Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Body/Shell Style SOCKET SOCKET
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Samacsys Manufacturer SAMTEC
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Material BERYLLIUM COPPER

Compare ERF8-005-07.0-L-DV-K-FR with alternatives

Compare ERF8-005-09.0-L-DV-L-TR with alternatives