ERJ-3GEY0R00V
vs
WCR-WCR0603LF-R000-J-P-LT
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
TT ELECTRONICS PLC
|
Package Description |
|
CHIP
|
Reach Compliance Code |
|
compliant
|
Additional Feature |
|
RATED CURRENT: 1A
|
Construction |
|
Rectangular
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
155 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.45 mm
|
Package Length |
|
1.6 mm
|
Package Style |
|
SMT
|
Package Width |
|
0.8 mm
|
Packing Method |
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P) |
|
0.1 W
|
Rated Temperature |
|
70 °C
|
Resistance |
|
|
Resistor Type |
|
JUMPER
|
Size Code |
|
0603
|
Surface Mount |
|
YES
|
Technology |
|
METAL GLAZE/THICK FILM
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
|
WRAPAROUND
|
Base Number Matches |
|
1
|
|
|
|
Compare WCR-WCR0603LF-R000-J-P-LT with alternatives