ERJ3RBD2151V
vs
ADF06032K150.5%50PPM/KKP10
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
MICROTECH GMBH ELECTRONIC
|
Package Description |
SMT, 0603
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
|
Additional Feature |
IEC60115-8, PRECISION
|
|
Construction |
Rectangular
|
Chip
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.45 mm
|
0.45 mm
|
Package Length |
1.6 mm
|
1.6 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Package Width |
0.8 mm
|
0.85 mm
|
Packing Method |
TR, PUNCHED, 7 INCH
|
TR, 13 Inch
|
Rated Power Dissipation (P) |
0.1 W
|
0.1 W
|
Rated Temperature |
70 °C
|
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Resistance |
2150 Ω
|
2150 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
|
Terminal Shape |
WRAPAROUND
|
|
Tolerance |
0.5%
|
0.5%
|
Working Voltage |
75 V
|
75 V
|
Base Number Matches |
1
|
1
|
Series |
|
ADF
|
|
|
|
Compare ERJ3RBD2151V with alternatives
-
ERJ3RBD2151V vs RK73G1JLTD2151D
-
ERJ3RBD2151V vs 430551580
-
ERJ3RBD2151V vs
-
ERJ3RBD2151V vs 6.81
-
ERJ3RBD2151V vs KOA Speer Electronics Inc
-
ERJ3RBD2151V vs Active
-
ERJ3RBD2151V vs Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
-
ERJ3RBD2151V vs https://4donline.ihs.com/images/VipMasterIC/IC/YAGO/YAGO-S-A0019499607/YAGO-S-A0019499607-1.pdf
-
ERJ3RBD2151V vs CR
Compare ADF06032K150.5%50PPM/KKP10 with alternatives
-
ADF06032K150.5%50PPM/KKP10 vs RK73G1JLTD2151D
-
ADF06032K150.5%50PPM/KKP10 vs 430551580
-
ADF06032K150.5%50PPM/KKP10 vs
-
ADF06032K150.5%50PPM/KKP10 vs 6.81
-
ADF06032K150.5%50PPM/KKP10 vs KOA Speer Electronics Inc
-
ADF06032K150.5%50PPM/KKP10 vs Active
-
ADF06032K150.5%50PPM/KKP10 vs Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
-
ADF06032K150.5%50PPM/KKP10 vs https://4donline.ihs.com/images/VipMasterIC/IC/YAGO/YAGO-S-A0019499607/YAGO-S-A0019499607-1.pdf
-
ADF06032K150.5%50PPM/KKP10 vs CR