ERZE14A241
vs
ROV20H241K-S-AP
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
TE CONNECTIVITY LTD
|
Package Description |
RADIAL LEADED
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.40.00
|
|
Factory Lead Time |
18 Weeks
|
|
Samacsys Manufacturer |
Panasonic
|
|
Circuit RMS Voltage-Max |
150 V
|
150 V
|
Energy Absorbing Capacity-Max |
168 J
|
168 J
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
16.5 mm
|
|
Package Length |
16.5 mm
|
|
Package Style |
Radial
|
|
Package Width |
5.4 mm
|
|
Packing Method |
BULK
|
AMMO PACK
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Reference Standard |
CQC; IEC; UL; VDE
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
200 V
|
|
Base Number Matches |
4
|
2
|
Circuit DC Voltage-Max |
|
200 V
|
JESD-609 Code |
|
e3
|
Manufacturer Series |
|
ROV20H
|
Package Shape |
|
DISK PACKAGE
|
Rated Temperature |
|
125 °C
|
Terminal Finish |
|
TIN
|
|
|
|
Compare ERZE14A241 with alternatives
Compare ROV20H241K-S-AP with alternatives