ERZVF1M820
vs
ERZVF2T820
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Package Description |
CHIP, 3124, ROHS COMPLIANT
|
CHIP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Samacsys Manufacturer |
Panasonic
|
|
Circuit RMS Voltage-Max |
50 V
|
1150 V
|
Energy Absorbing Capacity-Max |
3.5 J
|
1.7 J
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
3.2 mm
|
|
Package Length |
8 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SOD-15var
|
Package Width |
6 mm
|
|
Packing Method |
BULK
|
TR, EMBOSSED
|
Rated Power Dissipation (P) |
0.25 W
|
0.1 W
|
Reference Standard |
CQC
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
Tin (Sn)
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Thermistor Application |
SURGE PROTECTION
|
|
Working Voltage |
65 V
|
65 V
|
Base Number Matches |
1
|
1
|
Technology |
|
METAL OXIDE FILM
|
|
|
|
Compare ERZVF1M820 with alternatives
Compare ERZVF2T820 with alternatives