ES2B
vs
ER2B
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
JGD SEMICONDUCTORS CO LTD
|
GALAXY SEMI-CONDUCTOR CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.95 V
|
0.95 V
|
Non-rep Pk Forward Current-Max |
50 A
|
50 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
2 A
|
2 A
|
Rep Pk Reverse Voltage-Max |
100 V
|
100 V
|
Reverse Recovery Time-Max |
0.035 µs
|
0.035 µs
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
37
|
18
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Application |
|
GENERAL PURPOSE
|
Peak Reflow Temperature (Cel) |
|
260
|
|
|
|
Compare ES2B with alternatives
Compare ER2B with alternatives