ES9P004VFZ(R1600)
vs
3/12/2046
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
|
MOLEX LLC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Board Mounting Option |
SOLDER HOLDING FLANGE
|
|
Body Breadth |
0.118 inch
|
|
Body Depth |
0.389 inch
|
|
Body Length |
0.661 inch
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
SN ON NI
|
NOT SPECIFIED
|
Contact Finish Termination |
TIN OVER NICKEL
|
|
Contact Gender |
FEMALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
45 mΩ
|
|
Durability |
10 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
10000000 Ω
|
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
POLYAMIDE
|
Mating Contact Pitch |
0.118 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD
|
PANEL
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
1
|
|
Number of Rows Loaded |
1
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
3 A
|
|
Reference Standard |
UL
|
|
Terminal Pitch |
2.9972 mm
|
|
Termination Type |
SURFACE MOUNT
|
|
Total Number of Contacts |
4
|
4
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
DIN Conformance |
|
NO
|
Empty Shell |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Option |
|
GENERAL PURPOSE
|
UL Flammability Code |
|
94V-2
|
|
|
|
Compare ES9P004VFZ(R1600) with alternatives
Compare 3/12/2046 with alternatives