ESHF-102-01-F-D-SM
vs
56112-T22-020500R
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
FCI
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
SHROUDED
|
POST LENGTH=0.510 INCH
|
Board Mounting Option |
SPLIT BOARD LOCK
|
|
Body Breadth |
0.22 inch
|
0.19 inch
|
Body Depth |
0.215 inch
|
0.5 inch
|
Body Length |
0.5 inch
|
0.2 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
TIN LEAD (120) OVER NICKEL
|
Contact Finish Termination |
GOLD FLASH
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
POLYETHYLENE
|
JESD-609 Code |
e4
|
e0
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.05 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.05 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
FLASH inch
|
120u inch
|
Polarization Key |
POLARIZED HOUSING
|
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
4
|
4
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Body/Shell Style |
|
RECEPTACLE
|
Insertion Force-Max |
|
22.24 N
|
PCB Contact Row Spacing |
|
2.54 mm
|
Reference Standard |
|
UL
|
Terminal Length |
|
0.12 inch
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare ESHF-102-01-F-D-SM with alternatives
Compare 56112-T22-020500R with alternatives