ESM12DSXH vs ASM12DSUS feature comparison

ESM12DSXH Sullins Connector Solutions

Buy Now Datasheet

ASM12DSUS Sullins Connector Solutions

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature 0.265 CARD INSERTION DEPTH 0.265 CARD INSERTION DEPTH
Board Mounting Option HOLE .125-.137 HOLE .125-.137
Body Depth 0.431 inch 0.431 inch
Body Length 2.811 inch 2.811 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 30 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 1800VDC V 1800VDC V
Filter Feature NO NO
Insertion Force-Max 2.224 N 2.224 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLUE-GREEN BLUE-GREEN
Insulator Material POLYETHERSULFONE POLYPHENYLENE SULFIDE
JESD-609 Code e4 e4
Mating Contact Pitch 0.156 inch 0.156 inch
Mating Contact Row Spacing 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .125-.137 HOLE .125-.137
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.9624 mm 3.9624 mm
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.11 inch 0.21 inch
Terminal Pitch 3.9624 mm 3.9624 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 24 24
Withdrawl Force-Min .139 N .139 N
Base Number Matches 1 1

Compare ESM12DSXH with alternatives

Compare ASM12DSUS with alternatives