ESQT-107-02-GF-D-700 vs 74351-10014 feature comparison

ESQT-107-02-GF-D-700 Samtec Inc

Buy Now Datasheet

74351-10014 Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.157 inch
Body Depth 0.7 inch
Body Length 0.558 inch
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier TIN LEAD (100) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e0
MIL Conformance NO NO
Mating Contact Pitch 0.078 inch
Mating Contact Row Spacing 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2 mm
Plating Thickness 20u inch
Rated Current (Signal) 4.5 A
Reference Standard UL
Terminal Length 0.05 inch
Terminal Pitch 2 mm 0.5 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 14 14
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Mating GOLD FLASH (3) OVER PALLADIUM NICKEL
Contact Material PHOSPHOR BRONZE

Compare ESQT-107-02-GF-D-700 with alternatives

Compare 74351-10014 with alternatives