ESQT-107-02-L-D-500 vs S2SD-07-24C-S-18.00-S feature comparison

ESQT-107-02-L-D-500 Samtec Inc

Buy Now Datasheet

S2SD-07-24C-S-18.00-S Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC
Additional Feature FLEXYZ
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Rated Current (Signal) 4.5 A
Terminal Pitch 2 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 14 14
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8544.42

Compare ESQT-107-02-L-D-500 with alternatives

Compare S2SD-07-24C-S-18.00-S with alternatives