ESQT-107-02-L-D-500 vs SFML-107-02-S-D-A-P-TR feature comparison

ESQT-107-02-L-D-500 Samtec Inc

Buy Now Datasheet

SFML-107-02-S-D-A-P-TR Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC
Additional Feature FLEXYZ
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) GOLD (30)
Contact Finish Termination TIN OVER NICKEL TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE BERYLLIUM COPPER
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 4.5 A 3.2 A
Terminal Pitch 2 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 14 14
Base Number Matches 1 1
UL Flammability Code 94V-0

Compare ESQT-107-02-L-D-500 with alternatives

Compare SFML-107-02-S-D-A-P-TR with alternatives