ESQT-112-03-L-D-309 vs HLE-112-02-STL-DV-P-TR feature comparison

ESQT-112-03-L-D-309 Samtec Inc

Buy Now Datasheet

HLE-112-02-STL-DV-P-TR Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Factory Lead Time 5 Weeks, 2 Days
Samacsys Manufacturer SAMTEC SAMTEC
Body Breadth 0.157 inch 0.2 inch
Body Depth 0.309 inch 0.144 inch
Body Length 0.948 inch 1.2 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD GOLD (30)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Contact Pitch 0.078 inch 0.1 inch
Mating Contact Row Spacing 0.078 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2 mm 5.05 mm
Plating Thickness 10u inch 30u inch
Rated Current (Signal) 4.5 A 4.1 A
Reference Standard UL UL
Terminal Length 0.05 inch
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 24 24
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TIGER BEAM CONTACT
Empty Shell NO
Mounting Option 1 LOCKING

Compare ESQT-112-03-L-D-309 with alternatives

Compare HLE-112-02-STL-DV-P-TR with alternatives