ESW108M050AM7AA
vs
8102LFM1625RTN011C
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NISSEI ELECTRIC CO LTD
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
1000 µF
|
1000 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Leakage Current |
0.5 mA
|
|
Manufacturer Series |
ESW
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Ripple Current |
2235 mA
|
1650 mA
|
Surface Mount |
NO
|
|
Tan Delta |
0.1
|
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8532.22.00.20
|
Diameter |
|
16 mm
|
Length |
|
25 mm
|
Package Style |
|
Radial
|
|
|
|
Compare 8102LFM1625RTN011C with alternatives