ESY227M035AH1AA
vs
KZE35VB220MJ12
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.22.00.20
|
|
Samacsys Manufacturer |
KEMET
|
|
Capacitance |
220 µF
|
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
|
Diameter |
10 mm
|
|
Dielectric Material |
ALUMINUM (WET)
|
|
Leakage Current |
0.077 mA
|
|
Length |
12 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Radial
|
|
Packing Method |
Bulk
|
|
Polarity |
POLARIZED
|
|
Positive Tolerance |
20%
|
|
Rated (DC) Voltage (URdc) |
35 V
|
|
Ripple Current |
721 mA
|
|
Surface Mount |
NO
|
|
Tan Delta |
0.12
|
|
Terminal Pitch |
5 mm
|
|
Terminal Shape |
WIRE
|
|
Base Number Matches |
1
|
|
|
|
|
Compare ESY227M035AH1AA with alternatives