ETC1.5-4
vs
ETC1.5-4
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description |
SM-22
|
SM-22
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
IMPEDANCE RATIO IS 1.5:1
|
IMPEDANCE RATIO IS 1.5:1
|
Cut-off Frequency-Max |
1000 MHz
|
1000 MHz
|
Cut-off Frequency-Min |
5 MHz
|
5 MHz
|
Height |
3.81 mm
|
3.81 mm
|
Insertion Loss |
1 dB
|
1 dB
|
Length |
3.81 mm
|
3.81 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Packing Method |
TAPE & REEL
|
TAPE & REEL
|
Surface Mount |
YES
|
YES
|
Transformer Type |
RF TRANSFORMER
|
RF TRANSFORMER
|
Turns Ratio (Np:Ns) |
1.22:1
|
1.22:1
|
Width |
3.81 mm
|
3.81 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Application |
|
SIGNAL
|
DC Unbalance Current-Max |
|
100 mA
|
Number of Primary Winding |
|
1
|
Number of Secondary Winding |
|
1
|
Operating Frequency-Max |
|
1000000 kHz
|
Operating Frequency-Min |
|
5000 kHz
|
|
|
|