ETC61DCKI
vs
ETC61DCTX
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SULLINS CONNECTOR SOLUTIONS INC
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
NONE
|
FLUSH MOUNTING
|
Board Mounting Option |
#4-40 THD HOLE
|
#4-40 THD HOLE
|
Body Breadth |
0.37 inch
|
0.37 inch
|
Body Depth |
0.61 inch
|
0.61 inch
|
Body Length |
6.935 inch
|
6.935 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
CARD EDGE CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
10 mΩ
|
10 mΩ
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage |
600VDC V
|
600VDC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLUE
|
BLUE
|
Insulator Material |
POLYESTER
|
POLYESTER
|
JESD-609 Code |
e0
|
e0
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
135 °C
|
135 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
5.08 mm
|
5.08 mm
|
Plating Thickness |
100u inch
|
100u inch
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL, CSA
|
UL, CSA
|
Terminal Length |
0.19 inch
|
0.17 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
122
|
122
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ETC61DCKI with alternatives
Compare ETC61DCTX with alternatives