F-1916
vs
0805USBC262MBC
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RHOMBUS INDUSTRIES INC
|
COILCRAFT INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Attenuation@Freq-Min |
15 dB
|
3 dB
|
DC Resistance-Max |
0.3 Ω
|
0.26 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
5.08 mm
|
1.45 mm
|
Inductance |
0.45 µH
|
0.177 µH
|
Length |
8 mm
|
2.03 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Width |
6.86 mm
|
1.27 mm
|
Base Number Matches |
1
|
1
|
Attenuation Frequency-Max |
|
500 MHz
|
Attenuation Frequency-Min |
|
10 MHz
|
Attenuation@Freq-Max |
|
27.8 dB
|
Output Impedance |
|
260 OHM Ω
|
Packing Method |
|
TAPE AND REEL
|
|
|
|
Compare F-1916 with alternatives
Compare 0805USBC262MBC with alternatives