F-1916
vs
H6505NLT
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RHOMBUS INDUSTRIES INC
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Attenuation@Freq-Min |
15 dB
|
|
DC Resistance-Max |
0.3 Ω
|
0.28 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
5.08 mm
|
5.5 mm
|
Inductance |
0.45 µH
|
500 µH
|
Length |
8 mm
|
6.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
6
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Width |
6.86 mm
|
6.22 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
24 Weeks
|
Packing Method |
|
TR
|
|
|
|
Compare F-1916 with alternatives
Compare H6505NLT with alternatives