F02A125V10A
vs
F02A125V10AS
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EATON CORP
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Eaton
|
|
Additional Feature |
PRE ARCING TIME: OPEN WITHIN 0.1 SEC AT 300% RATED CURRENT
|
PRE ARCING TIME: OPEN WITHIN 0.1 SEC AT 300% RATED CURRENT
|
Body Height |
31.75 mm
|
31.75 mm
|
Body Length or Diameter |
6.35 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Breaking Capacity |
10000 A
|
10000 A
|
Rated Current |
10 A
|
10 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
MIL-PRF-15160/2H
|
MIL-PRF-15160/2H
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
2
|
1
|
|
|
|