F105C103JM
vs
CM65CD103GM1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
, 94
|
, 94
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.29.00.20
|
8532.29.00.20
|
Capacitance |
0.01 µF
|
0.01 µF
|
Capacitor Type |
MICA CAPACITOR
|
MICA CAPACITOR
|
Dielectric Material |
MICA
|
MICA
|
Height |
50 mm
|
50 mm
|
Length |
71.5 mm
|
71.5 mm
|
Manufacturer Series |
F1
|
CM65
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Rated (DC) Voltage (URdc) |
500 V
|
500 V
|
Reference Standard |
MIL-C-5
|
MIL-C-5
|
Series |
F1
|
CM65
|
Size Code |
94
|
94
|
Temperature Coefficient |
200ppm/Cel ppm/°C
|
200ppm/Cel ppm/°C
|
Terminal Pitch |
38.1 mm
|
38.1 mm
|
Width |
23.8 mm
|
23.8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare F105C103JM with alternatives
Compare CM65CD103GM1 with alternatives