F10J20R
vs
SF10J20R
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OHMITE MANUFACTURING CO
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Samacsys Manufacturer |
Ohmite
|
|
Construction |
All-Welded
|
All-Welded
|
Number of Terminals |
2
|
2
|
Package Diameter |
9.525 mm
|
9.525 mm
|
Package Length |
19.05 mm
|
19.05 mm
|
Package Style |
Chassis Mount
|
Chassis Mount
|
Rated Power Dissipation (P) |
10 W
|
10 W
|
Resistance |
20 Ω
|
20 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
400 ppm/°C
|
400 ppm/°C
|
Tolerance |
5%
|
5%
|
Working Voltage |
187 V
|
187 V
|
Base Number Matches |
6
|
2
|
|
|
|