F1206B1R50FWTR
vs
046601.5
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Factory Lead Time |
14 Weeks
|
|
Blow Characteristic |
FAST
|
VERY FAST
|
Body Breadth |
1.6 mm
|
1.52 mm
|
Body Height |
1.2 mm
|
0.58 mm
|
Body Length or Diameter |
3.1 mm
|
3.18 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
1206
|
1206
|
Joule Integral-Nom |
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
90 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TR, 7 INCH
|
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
1.5 A
|
1.5 A
|
Rated Voltage(AC) |
63 V
|
63 V
|
Rated Voltage(DC) |
63 V
|
63 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD/NICKEL
|
MATTE TIN
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
1
|
3
|
Package Description |
|
ROHS COMPLIANT
|
Samacsys Manufacturer |
|
LITTELFUSE
|
Additional Feature |
|
PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT
|
JESD-609 Code |
|
e3
|
Reference Standard |
|
CSA; UL
|
Trip Time or Delay |
|
0.2 s
|
|
|
|
Compare F1206B1R50FWTR with alternatives
Compare 046601.5 with alternatives