F1206SB1250V063T
vs
04071.25WRA
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AEM INC
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.10.00.40
|
|
Additional Feature |
PRE-ARCING TIME: OPEN WITHIN 0.002 SEC. AT 800% RATED CURRENT
|
|
Blow Characteristic |
SLOW
|
TIME LAG
|
Body Breadth |
1.6 mm
|
1.63 mm
|
Body Height |
0.97 mm
|
0.835 mm
|
Body Length or Diameter |
3.2 mm
|
3.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
1206
|
1206
|
Joule Integral-Nom |
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TR, 7 INCH
|
TR
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
1.25 A
|
1.25 A
|
Rated Voltage(DC) |
63 V
|
63 V
|
Reference Standard |
CUL; UL
|
AEC-Q200; CUL; UL
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Trip Time or Delay |
0.002 s
|
0.002 s
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
LITTELFUSE
|
|
|
|
Compare F1206SB1250V063T with alternatives
Compare 04071.25WRA with alternatives