F77069-000
vs
RF0195-000
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
RADIAL LEADED, ROHS COMPLIANT
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
RESISTANCE RANGE(MIN-MAX): 0.038-0.0645
|
RESISTANCE RANGE(MIN-MAX): 0.038-0.0645
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR
|
TR
|
Rated Power Dissipation (P) |
2.3 W
|
2.3 W
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC RESETTABLE FUSE
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
TEMPERATURE SENSING
|
TEMPERATURE SENSING
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.80.70
|
|
|
|
Compare F77069-000 with alternatives
Compare RF0195-000 with alternatives