FB0505T-1WR4 vs SPU01L-05 feature comparison

FB0505T-1WR4 MORNSUN

Buy Now Datasheet

SPU01L-05 Mean Well

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Dma,
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type Dc-Dc Unregulated Power Supply Module Dc-Dc Unregulated Power Supply Module
Approvals Ul, Iec, En Ce, Eac, Ukca
Control Mode Voltage-Mode
Efficiency (Main Output) 87% 79%
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDMA-N7 R-PSIP-T4
Length 13.2 Mm 19.5 Mm
Load Regulation-Max 15% 10%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 7 4
Operating Temperature-Max 125 °C 90 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.2 A 0.2 A
Output Voltage-Nom 5 V 5 V
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DMA SIP
Package Shape Rectangular Rectangular
Package Style Microelectronic Assembly In-Line
Protections Short Circuit Output Over Current
Ripple Voltage (Main Out) 0.265125 Vrms 0.0265125 Vrms
Seated Height-Max 3.4 Mm 10.45 Mm
Surface Mount Yes No
Switching Frequency-Max 300 Khz
Technology Hybrid Hybrid
Temperature Grade Automotive
Terminal Form No Lead Through-Hole
Terminal Pitch 1.27 Mm 2.54 Mm
Terminal Position Dual Single
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output No No
Width 7 Mm 6.1 Mm
Base Number Matches 1 1
Factory Lead Time 19 Weeks, 3 Days
Line Regulation-Max 1.2%
Output Voltage-Max 5.15 V
Output Voltage-Min 4.85 V
Package Equivalence Code SIP4/6,.06
Peak Reflow Temperature (Cel) Not Specified
Time@Peak Reflow Temperature-Max (s) Not Specified