FB060303T-221Y-S
vs
FBM0201-600E
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CAL-CHIP ELECTRONICS INC
|
VENKEL LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
DC Resistance-Max |
0.3 Ω
|
0.25 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.3 mm
|
0.3 mm
|
Length |
0.6 mm
|
0.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
30 OHM Ω
|
60 OHM Ω
|
Packing Method |
TR, 7 INCH
|
TR, EMBOSSED, 7 INCH
|
Rated Current |
0.2 A
|
0.2 A
|
Width |
0.3 mm
|
0.3 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
EIA STD PACKAGE SIZE 0201, 2 PIN
|
|
|
|
Compare FB060303T-221Y-S with alternatives
Compare FBM0201-600E with alternatives