FB321611T-151Y-S
vs
WB100505B101QLT02
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CAL-CHIP ELECTRONICS INC
|
WALSIN TECHNOLOGY CORP
|
Package Description |
SURFACE MOUNT PACKAGE-2
|
LEAD FREE, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case Code |
1206
|
|
Construction |
Chip Bead
|
|
DC Resistance-Max |
0.5 Ω
|
0.5 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
1.1 mm
|
0.5 mm
|
Length |
3.2 mm
|
1 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Impedance |
150 OHM Ω
|
100 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Current |
0.2 A
|
0.2 A
|
Width |
1.6 mm
|
0.5 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare FB321611T-151Y-S with alternatives
Compare WB100505B101QLT02 with alternatives