FB451616T-101Y-S
vs
SHB-1L1608-9R0JB
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CAL-CHIP ELECTRONICS INC
|
SUMIDA CORP
|
Package Description |
SURFACE MOUNT PACKAGE-2
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case Code |
1806
|
|
Construction |
Chip Bead
|
|
DC Resistance-Max |
0.4 Ω
|
0.4 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Frequency-Max |
100 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
1.6 mm
|
0.8 mm
|
Length |
4.5 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Impedance |
100 OHM Ω
|
9 OHM Ω
|
Packing Method |
TAPE AND REEL
|
BULK
|
Rated Current |
0.3 A
|
0.3 A
|
Width |
1.6 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare FB451616T-101Y-S with alternatives
Compare SHB-1L1608-9R0JB with alternatives