FBH321611T-600Y-S
vs
ABPY00321611101Y00
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
CAL-CHIP ELECTRONICS INC
|
|
Reach Compliance Code |
compliant
|
|
DC Resistance-Max |
0.03 Ω
|
|
Filter Type |
FERRITE CHIP
|
|
Height |
1.1 mm
|
|
JESD-609 Code |
e3
|
|
Length |
3.2 mm
|
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Impedance |
60 OHM Ω
|
|
Packing Method |
TR, 7 INCH
|
|
Rated Current |
3 A
|
|
Terminal Finish |
TIN OVER NICKEL
|
|
Width |
1.6 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare FBH321611T-600Y-S with alternatives