FBH321611T-600Y-S vs FBH100505T-300Y-S-H feature comparison

FBH321611T-600Y-S Cal-Chip Electronics

Buy Now Datasheet

FBH100505T-300Y-S-H Cal-Chip Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC CAL-CHIP ELECTRONICS INC
Reach Compliance Code compliant compliant
DC Resistance-Max 0.03 Ω 0.03 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 0.5 mm
JESD-609 Code e3 e3
Length 3.2 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 60 OHM Ω 30 OHM Ω
Packing Method TR, 7 INCH TR, 7 INCH
Rated Current 3 A 3 A
Terminal Finish TIN OVER NICKEL TIN OVER NICKEL
Width 1.6 mm 0.5 mm
Base Number Matches 1 1

Compare FBH321611T-600Y-S with alternatives

Compare FBH100505T-300Y-S-H with alternatives