FBH321611T-600Y-S vs CZP2BPTTE101K feature comparison

FBH321611T-600Y-S Cal-Chip Electronics

Buy Now Datasheet

CZP2BPTTE101K KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
DC Resistance-Max 0.03 Ω 0.03 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 60 OHM Ω 100 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 3 A 3 A
Terminal Finish TIN OVER NICKEL TIN OVER NICKEL
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Description EIA STD PACKAGE SIZE 1206, 2 PIN
ECCN Code EAR99
HTS Code 8504.50.80.00
Insulation Resistance-Min 1000 MΩ

Compare FBH321611T-600Y-S with alternatives

Compare CZP2BPTTE101K with alternatives