FBM0805-222P
vs
BMB2B1200AN2
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VENKEL LTD
|
TE CONNECTIVITY LTD
|
Package Description |
EIA STD PACKAGE SIZE 0805, 2 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.7 Ω
|
0.7 Ω
|
Filter Type |
DATA LINE FILTER
|
FERRITE CHIP
|
Height |
0.9 mm
|
1.1 mm
|
JESD-609 Code |
e3
|
|
Length |
2 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
2200 OHM Ω
|
1200 OHM Ω
|
Packing Method |
TR, PAPER, 7 INCH
|
|
Rated Current |
0.2 A
|
0.2 A
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
|
Width |
1.25 mm
|
1.6 mm
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
IMPEDANCE AT 50 MHZ
|
|
|
|
Compare FBM0805-222P with alternatives
Compare BMB2B1200AN2 with alternatives