FCF05FS-4423-W vs MC0805P-4423-FT101W feature comparison

FCF05FS-4423-W Prosperity Dielectrics Co Ltd

Buy Now Datasheet

MC0805P-4423-FT101W RCD Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.2 mm 1.25 mm
Packing Method Tape, Paper TR
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 442000 Ω 442000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series FCF-W
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP, ROHS COMPLIANT
HTS Code 8533.21.00.30
Additional Feature PRECISION
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Surface Mount YES
Terminal Shape WRAPAROUND

Compare FCF05FS-4423-W with alternatives

Compare MC0805P-4423-FT101W with alternatives