FCF05JT-824-W vs FCF05JS-824-W feature comparison

FCF05JT-824-W Prosperity Dielectrics Co Ltd

Buy Now Datasheet

FCF05JS-824-W Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer PROSPERITY DIELECTRICS CO LTD PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.2 mm 1.2 mm
Packing Method TR, Paper, 7 Inch Tape, Paper
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 820000 Ω 820000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series FCF-W FCF-W
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish TIN OVER NICKEL TIN OVER NICKEL
Tolerance 5% 5%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare FCF05JT-824-W with alternatives

Compare FCF05JS-824-W with alternatives